
CM1450-06CP | |
|---|---|
DigiKey Part Number | CM1450-06CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1450-06CP |
Description | FILTER LC(PI) 17NH/14PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 6 Channel L = 17nH, C = 14pF 30 mA 15-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 137MHz (Cutoff) | |
Attenuation Value | 35dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 18 | |
Current | 30 mA | |
Values | L = 17nH, C = 14pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLCSP | |
Size / Dimension | 0.119" L x 0.054" W (3.01mm x 1.38mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |

