Similar
Similar

Category | Power - Peak Pulse 10W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.5V (Max) | Package / Case SOT-953 |
Voltage - Breakdown (Min) 6.47V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1001-04JTG | Littelfuse Inc. | 44.545 | F2895CT-ND | 0,77000 € | Similar |
| SP1001-04XTG | Littelfuse Inc. | 83.968 | F2896CT-ND | 0,80000 € | Similar |



