CD4011BCSJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.725
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 29.736
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 872
Unit Price: 0,94000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.970
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.798
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.445
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.335
Unit Price: 0,68000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 276
Unit Price: 0,27000 €
Datasheet
NAND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4011BCSJX

DigiKey Part Number
CD4011BCSJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4011BCSJX
Description
IC GATE NAND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
70ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes