Similar

CAT93C66XI-T2 | |
|---|---|
DigiKey Part Number | CAT93C66XI-T2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT93C66XI-T2 |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C66XI-T2 Models |
Category | Memory Organization 512 x 8, 256 x 16 |
Mfr | Memory Interface Microwire |
Packaging Tape & Reel (TR) | Clock Frequency 2 MHz |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M93C66-RMN3TP/K | STMicroelectronics | 15.075 | 497-14435-1-ND | 0,57000 € | Similar |


