Similar
Similar
Similar
Similar
Similar

CAT93C56VP2I-GT3 | |
|---|---|
DigiKey Part Number | CAT93C56VP2I-GT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT93C56VP2I-GT3 |
Description | IC EEPROM 2KBIT MICROWIRE 8TDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C56VP2I-GT3 Models |
Category | Memory Organization 256 x 8, 128 x 16 |
Mfr | Memory Interface Microwire |
Packaging Tape & Reel (TR) | Clock Frequency 2 MHz |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TDFN (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA56CT-I/MNY | Microchip Technology | 0 | 93AA56CT-I/MNY-ND | 0,34030 € | Similar |
| 93C56CT-E/MNY | Microchip Technology | 0 | 93C56CT-E/MNY-ND | 0,43192 € | Similar |
| 93C56CT-I/MNY | Microchip Technology | 0 | 93C56CT-I/MNY-ND | 0,34030 € | Similar |
| 93LC56CT-I/MNY | Microchip Technology | 2.910 | 150-93LC56CT-I/MNYCT-ND | 0,34000 € | Similar |
| AT93C56B-MAHM-T | Microchip Technology | 6.176 | AT93C56B-MAHM-TCT-ND | 0,29000 € | Similar |



