Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT93C46VI-GT3 | |
|---|---|
DigiKey Part Number | CAT93C46VI-GT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT93C46VI-GT3 |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C46VI-GT3 Models |
Category | Memory Organization 128 x 8, 64 x 16 |
Mfr | Memory Interface Microwire |
Packaging Tape & Reel (TR) | Clock Frequency 2 MHz |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT93C46BVI-GT3 | onsemi | 4.891 | 488-CAT93C46BVI-GT3CT-ND | 0,38000 € | Direct |
| 93AA46-I/SN | Microchip Technology | 489 | 93AA46-I/SN-ND | 0,54000 € | Similar |
| 93AA46C-I/SN | Microchip Technology | 703 | 93AA46C-I/SN-ND | 0,28000 € | Similar |
| 93AA46CT-I/SN | Microchip Technology | 5.032 | 93AA46CT-I/SNCT-ND | 0,30000 € | Similar |
| 93AA46CXT-I/SN | Microchip Technology | 0 | 93AA46CXT-I/SN-ND | 0,30103 € | Similar |





