
CAT93C46RBYI-GT3 | |
|---|---|
DigiKey Part Number | CAT93C46RBYI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT93C46RBYI-GT3 |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 4 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Organization 128 x 8, 64 x 16 |
Mfr | Memory Interface Microwire |
Packaging Tape & Reel (TR) | Clock Frequency 4 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20692 € | 620,76 € |
| Unit Price without VAT: | 0,20692 € |
|---|---|
| Unit Price with VAT: | 0,25037 € |

