


CAT8900B250TBGT3 | |
|---|---|
DigiKey Part Number | CAT8900B250TBGT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT8900B250TBGT3 |
Description | IC VREF SERIES 0.04% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT8900B250TBGT3 Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer onsemi | Noise - 0.1Hz to 10Hz 50µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 2.7V ~ 5.5V |
Part Status Obsolete | Current - Supply 800nA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.04% | Base Product Number |

