Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAT803STBI-T3 | |
|---|---|
DigiKey Part Number | CAT803STBI-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT803STBI-T3 |
Description | IC SUPERVISOR MPU OD 2.93V SOT23 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT803STBI-T3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT853STBI-T3 | onsemi | 2.985 | 488-CAT853STBI-T3CT-ND | 0,64000 € | Parametric Equivalent |
| MAX6328UR29+T | Analog Devices Inc./Maxim Integrated | 7.317 | MAX6328UR29+TCT-ND | 4,86000 € | Similar |
| APX803-29SAG-7 | Diodes Incorporated | 7.080 | APX803-29SAG-7DICT-ND | 0,25000 € | Parametric Equivalent |
| APX803-29SRG-7 | Diodes Incorporated | 2.338 | 31-APX803-29SRG-7CT-ND | 0,24000 € | Parametric Equivalent |
| APX803S-29SA-7 | Diodes Incorporated | 0 | APX803S-29SA-7DICT-ND | 0,21000 € | Parametric Equivalent |








