
CAT661EVA-GT3 | |
|---|---|
DigiKey Part Number | 2156-CAT661EVA-GT3-488-ND |
Manufacturer | |
Manufacturer Product Number | CAT661EVA-GT3 |
Description | IC REG CHARGE PUMP 100MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Current - Output |
Packaging Bulk | Frequency - Switching 25kHz, 135kHz |
Part Status Active | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.5V |
| Bulk: | 1472 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,26634 € | 255,80 € |
| Unit Price without VAT: | 1,26634 € |
|---|---|
| Unit Price with VAT: | 1,53227 € |

