Digital Potentiometer 100k Ohm 2 Circuit 64 Taps I2C Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5221WI00

DigiKey Part Number
2156-CAT5221WI00-ON-ND
Manufacturer
Manufacturer Product Number
CAT5221WI00
Description
IC DIG POT 100K 20-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 64 Taps I2C Interface 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT5221WI00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
64
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.946
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
892,89157 €257,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,89157 €
Unit Price with VAT:3,49880 €