
CAT5221WI00 | |
|---|---|
DigiKey Part Number | 2156-CAT5221WI00-ON-ND |
Manufacturer | |
Manufacturer Product Number | CAT5221WI00 |
Description | IC DIG POT 100K 20-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 64 Taps I2C Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT5221WI00 Models |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 6V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-SOIC |
Number of Circuits 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Taps 64 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 80 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,85562 € | 254,15 € |
| Unit Price without VAT: | 2,85562 € |
|---|---|
| Unit Price with VAT: | 3,45530 € |

