CAT5119SDI-10GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.726
Unit Price: 1,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 273
Unit Price: 1,91000 €
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5119SDI-10GT3

DigiKey Part Number
488-CAT5119SDI-10GT3TR-ND - Tape & Reel (TR)
488-CAT5119SDI-10GT3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT5119SDI-10GT3
Description
IC DIG POT 10K SC-70-6
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
CAT5119SDI-10GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
onsemi
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
200ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
SC-70-6
Configuration
Rheostat
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
32
Resistance - Wiper (Ohms) (Typ)
200
Resistance (Ohms)
10k
Base Product Number
Interface
Up/Down (U/D, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5461EXT+TAnalog Devices Inc./Maxim Integrated2.726MAX5461EXT+TCT-ND1,91000 €Similar
MAX5464EXT+TAnalog Devices Inc./Maxim Integrated273MAX5464EXT+TCT-ND1,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes