Direct
Similar

CAT5119SDI-00GT3 | |
|---|---|
DigiKey Part Number | 488-CAT5119SDI-00GT3TR-ND - Tape & Reel (TR) 488-CAT5119SDI-00GT3CT-ND - Cut Tape (CT) 488-CAT5119SDI-00GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT5119SDI-00GT3 |
Description | IC DIG POT 100K SC-70-6 |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5119SDI-00GT3 Models |
Category | Memory Type Volatile |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 200ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SC-70-6 |
Configuration Rheostat | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 100k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5461EXT+T | Analog Devices Inc./Maxim Integrated | 2.726 | MAX5461EXT+TCT-ND | 1,91000 € | Direct |
| MAX5464EXT+T | Analog Devices Inc./Maxim Integrated | 273 | MAX5464EXT+TCT-ND | 1,91000 € | Similar |


