
CAT5116ZI-T3 | |
|---|---|
DigiKey Part Number | CAT5116ZI-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT5116ZI-T3 |
Description | IC DIG POT 32K 8-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 32k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5116ZI-T3 Models |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Logarithmic | Supplier Device Package 8-MSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 32k | Base Product Number |
Interface Up/Down (U/D, INC, CS) |

