Direct
Direct

CAT5110TBI-10GT3 | |
|---|---|
DigiKey Part Number | CAT5110TBI-10GT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT5110TBI-10GT3 |
Description | IC DIG POT 10K SOT-23-6 |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5110TBI-10GT3 Models |
Category | Memory Type Volatile |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 200ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-6 |
Configuration Rheostat | Package / Case SOT-23-6 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL90462WIH627Z-TK | Renesas Electronics Corporation | 5.047 | ISL90462WIH627Z-TKTR-ND | 0,00000 € | Direct |
| MAX5468EUT+T | Analog Devices Inc./Maxim Integrated | 3.459 | MAX5468EUT+TCT-ND | 1,91000 € | Direct |



