Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5171TBI-00GT3

DigiKey Part Number
CAT5171TBI-00GT3OSTR-ND - Tape & Reel (TR)
CAT5171TBI-00GT3OSCT-ND - Cut Tape (CT)
CAT5171TBI-00GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT5171TBI-00GT3
Description
IC DIG POT 100K SOT-23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
CAT5171TBI-00GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
onsemi
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
±100ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
SOT-23-8
Number of Circuits
1
Package / Case
SOT-23-8
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
50
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82400 €8,24 €
250,74680 €18,67 €
1000,66150 €66,15 €
2500,62064 €155,16 €
5000,59604 €298,02 €
1.0000,58646 €586,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53473 €1.604,19 €
6.0000,52285 €3.137,10 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,37940 €