CAT3200TDI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 237
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.195
Unit Price: 5,09000 €
Datasheet
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6_419AF−01

CAT3200TDI-GT3

DigiKey Part Number
CAT3200TDI-GT3OSTR-ND - Tape & Reel (TR)
CAT3200TDI-GT3OSCT-ND - Cut Tape (CT)
CAT3200TDI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT3200TDI-GT3
Description
IC REG CHARGE PUMP 5V TSOT23-6
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6
EDA/CAD Models
CAT3200TDI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes