Similar

CAT28LV64WI20 | |
|---|---|
DigiKey Part Number | CAT28LV64WI20-ND |
Manufacturer | |
Manufacturer Product Number | CAT28LV64WI20 |
Description | IC EEPROM 64KBIT PARALLEL 28SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 200 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT28LV64WI20 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tube | Access Time 200 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28BV64B-20SU | Microchip Technology | 20 | AT28BV64B-20SU-ND | 4,97000 € | Similar |


