
CAT25M01YI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT25M01YI-GT3TR-ND - Tape & Reel (TR) 488-CAT25M01YI-GT3CT-ND - Cut Tape (CT) 488-CAT25M01YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25M01YI-GT3 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25M01YI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95M01-DFDW6TP | STMicroelectronics | 1.188 | 497-15781-1-ND | 1,67000 € | Similar |
| M95M01-RDW6TP | STMicroelectronics | 9.822 | 497-17843-1-ND | 1,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,99920 € | 24,98 € |
| 50 | 0,97760 € | 48,88 € |
| 100 | 0,95550 € | 95,55 € |
| 250 | 0,92644 € | 231,61 € |
| 500 | 0,90448 € | 452,24 € |
| 1.000 | 0,88260 € | 882,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67862 € | 2.035,86 € |
| 6.000 | 0,66158 € | 3.969,48 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

