


TLV713285PDBVT | |
|---|---|
DigiKey Part Number | 296-TLV713285PDBVTTR-ND - Tape & Reel (TR) 296-TLV713285PDBVTCT-ND - Cut Tape (CT) 296-TLV713285PDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV713285PDBVT |
Description | IC REG LIN 2.85V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV713285PDBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.57V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,47560 € | 11,89 € |
| 100 | 0,41760 € | 41,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37864 € | 94,66 € |
| 500 | 0,36246 € | 181,23 € |
| 750 | 0,35436 € | 265,77 € |
| 1.250 | 0,34538 € | 431,73 € |
| 1.750 | 0,34013 € | 595,23 € |
| 2.500 | 0,33508 € | 837,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

