Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C32WI-GT3JN | |
|---|---|
DigiKey Part Number | CAT24C32WI-GT3JNOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT24C32WI-GT3JN |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C32WI-GT3JN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C32WI-GT3 | onsemi | 14.893 | CAT24C32WI-GT3CT-ND | 0,38000 € | Direct |
| 24AA32AFT-I/SN | Microchip Technology | 3.275 | 150-24AA32AFT-I/SNCT-ND | 0,42000 € | Similar |
| 24AA32AT-I/SN | Microchip Technology | 13.053 | 24AA32AT-I/SNCT-ND | 0,46000 € | Similar |
| 24LC32AFT-I/SN | Microchip Technology | 870 | 150-24LC32AFT-I/SNCT-ND | 0,42000 € | Similar |
| AT24CS32-SSHM-T | Microchip Technology | 4.050 | AT24CS32-SSHM-TCT-ND | 0,35000 € | Similar |






