LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Flash) 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61054DRCT

DigiKey Part Number
296-TPS61054DRTR-ND - Tape & Reel (TR)
296-TPS61054DRCT-ND - Cut Tape (CT)
296-TPS61054DRCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61054DRCT
Description
IC LED DRV RGLTR PWM 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Flash) 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61054DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
5.5V
Current - Output / Channel
700mA (Flash)
Frequency
2MHz
Dimming
PWM
Applications
Camera Flash, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,68020 €170,05 €
5000,65376 €326,88 €
7500,64052 €480,39 €
Manufacturers Standard Package
Unit Price without VAT:0,68020 €
Unit Price with VAT:0,82304 €

Other Suppliers on DigiKey

12.450In Stock
Ships from Rochester Electronics, LLC