CAT24C08WI-GT3JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 69.584
Unit Price: 0,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 21.162
Unit Price: 0,29000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.400
Unit Price: 0,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: 0,25570 €
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C08WI-GT3JN

DigiKey Part Number
CAT24C08WI-GT3JN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C08WI-GT3JN
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C08WI-GT3JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes