CAT24C02LI-GA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 69.584
Unit Price: 0,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.498
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 280
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 508
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 292
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 503
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 958
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 335
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.109
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45062 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,38434 €
Datasheet

Similar


Microchip Technology
In Stock: 2.406
Unit Price: 0,40000 €
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C02LI-GA

DigiKey Part Number
CAT24C02LI-GAOS-ND
Manufacturer
Manufacturer Product Number
CAT24C02LI-GA
Description
IC EEPROM 2KBIT I2C 400KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C02LI-GA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 338.382 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

338.382In Stock
Ships from Rochester Electronics, LLC