Similar
Similar
Similar

CAT24AA01TDI-GT3 | |
|---|---|
DigiKey Part Number | CAT24AA01TDI-GT3OSTR-ND - Tape & Reel (TR) CAT24AA01TDI-GT3OSCT-ND - Cut Tape (CT) CAT24AA01TDI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24AA01TDI-GT3 |
Description | IC EEPROM 1KBIT I2C TSOT23-5 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT24AA01TDI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 400 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package TSOT-23-5 |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01HT-I/OT | Microchip Technology | 0 | 24AA01HT-I/OT-ND | 0,23559 € | Similar |
| 24AA01T-I/OT | Microchip Technology | 67.335 | 24AA01T-I/OTCT-ND | 0,24000 € | Similar |
| AT24CS01-STUM-T | Microchip Technology | 6.733 | AT24CS01-STUM-TCT-ND | 0,31000 € | Similar |



