
CAT22C10LI20 | |
|---|---|
DigiKey Part Number | CAT22C10LI20-ND |
Manufacturer | |
Manufacturer Product Number | CAT22C10LI20 |
Description | IC NVSRAM 256BIT 200NS 18DIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256bit Parallel 200 ns 18-PDIP |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 200ns |
Packaging Tube | Access Time 200 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 18-PDIP |
Memory Size | Base Product Number |
Memory Organization 64 x 4 |

