Direct

BZX84C24ET1 | |
|---|---|
DigiKey Part Number | BZX84C24ET1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C24ET1 |
Description | DIODE ZENER 24V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C24ET1 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C24LT1G | onsemi | 70.230 | BZX84C24LT1GOSCT-ND | 0,14000 € | Direct |


