
BZX79C5V1 | |
|---|---|
DigiKey Part Number | BZX79C5V1-ND |
Manufacturer | |
Manufacturer Product Number | BZX79C5V1 |
Description | DIODE ZENER 5.1V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C5V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,03530 € | 3,53 € |
| 500 | 0,03098 € | 15,49 € |
| 1.000 | 0,02324 € | 23,24 € |
| 2.000 | 0,02281 € | 45,62 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |





