BZX55C16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.777
Unit Price: 0,19000 €
Datasheet
Zener Diode 16 V 500 mW ±6% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C16

DigiKey Part Number
BZX55C16-ND
Manufacturer
Manufacturer Product Number
BZX55C16
Description
DIODE ZENER 16V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±6% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes