BUV22 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 90
Unit Price: 21,33000 €
Datasheet
Bipolar (BJT) Transistor NPN 250 V 40 A 8MHz 250 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUV22

DigiKey Part Number
BUV22-ND
Manufacturer
Manufacturer Product Number
BUV22
Description
TRANS NPN 250V 40A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 40 A 8MHz 250 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
40 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 2.5A, 20A
Current - Collector Cutoff (Max)
3mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10A, 4V
Power - Max
250 W
Frequency - Transition
8MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AE
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable