


BSS138LT3G | |
|---|---|
DigiKey Part Number | BSS138LT3GOSTR-ND - Tape & Reel (TR) BSS138LT3GOSCT-ND - Cut Tape (CT) BSS138LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138LT3G |
Description | MOSFET N-CH 50V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS138LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09780 € | 9,78 € |
| 500 | 0,07208 € | 36,04 € |
| 1.000 | 0,06372 € | 63,72 € |
| 2.000 | 0,05667 € | 113,34 € |
| 5.000 | 0,04901 € | 245,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04138 € | 413,80 € |
| 20.000 | 0,03765 € | 753,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |











