Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222ALT3G | onsemi | 0 | MMBT2222ALT3GOSCT-ND | 0,13000 € | Similar |
| MMBT6429LT1G | onsemi | 27.442 | MMBT6429LT1GOSCT-ND | 0,14000 € | Similar |
| SMMBT2222ALT3G | onsemi | 23.986 | SMMBT2222ALT3GOSCT-ND | 0,17000 € | Similar |
| SMMBT4401LT1G | onsemi | 3.751 | SMMBT4401LT1GOSCT-ND | 0,24000 € | Similar |
| BSR14 | onsemi | 149.048 | BSR14CT-ND | 0,41000 € | Parametric Equivalent |






