
BFL4001-1E | |
|---|---|
DigiKey Part Number | BFL4001-1E-ND |
Manufacturer | |
Manufacturer Product Number | BFL4001-1E |
Description | MOSFET N-CH 900V 4.1A TO220-3 FP |
Customer Reference | |
Detailed Description | N-Channel 900 V 4.1A (Tc) 2W (Ta), 37W (Tc) Through Hole TO-220-3 Fullpack/TO-220F-3SG |
EDA/CAD Models | BFL4001-1E Models |
Category | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta), 37W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-220-3 Fullpack/TO-220F-3SG |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7Ohm @ 3.25A, 10V |

