
BDW42G | |
|---|---|
DigiKey Part Number | BDW42GOS-ND |
Manufacturer | |
Manufacturer Product Number | BDW42G |
Description | TRANS NPN DARL 100V 15A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 15 A 4MHz 85 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BDW42G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 4V |
Mfr | Power - Max 85 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 3V @ 50mA, 10A | Base Product Number |
Current - Collector Cutoff (Max) 2mA |



