


BD242C | |
|---|---|
DigiKey Part Number | BD242COS-ND |
Manufacturer | |
Manufacturer Product Number | BD242C |
Description | TRANS PNP 100V 3A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 40 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD242C Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Mfr | Power - Max 40 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD242CG | onsemi | 2.225 | BD242CGOS-ND | 1,10000 € | Direct |
| TIP30CG | onsemi | 3.735 | TIP30CGOS-ND | 0,85000 € | Similar |
| TIP32CG | onsemi | 2.448 | TIP32CGOS-ND | 0,86000 € | Similar |
| TIP42CG | onsemi | 9.818 | TIP42CGOS-ND | 1,08000 € | Similar |
| TIP32C | STMicroelectronics | 5.543 | 497-2628-5-ND | 0,89000 € | Similar |




