
BD241BTU | |
|---|---|
DigiKey Part Number | BD241BTU-ND |
Manufacturer | |
Manufacturer Product Number | BD241BTU |
Description | TRANS NPN 80V 3A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 3 A 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD241BTU Models |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Packaging Tube | Power - Max 40 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 600mA, 3A | Base Product Number |

