BD240CTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.229
Unit Price: 1,12000 €
Datasheet

Similar


onsemi
In Stock: 1.642
Unit Price: 1,55000 €
Datasheet

Similar


onsemi
In Stock: 11.816
Unit Price: 2,41000 €
Datasheet

Similar


onsemi
In Stock: 3.838
Unit Price: 0,86000 €
Datasheet

Similar


onsemi
In Stock: 2.558
Unit Price: 0,87000 €
Datasheet

Similar


onsemi
In Stock: 9.226
Unit Price: 1,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.047
Unit Price: 1,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.645
Unit Price: 0,85000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.306
Unit Price: 1,11000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.299
Unit Price: 1,16000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 2 A 30 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD240CTU

DigiKey Part Number
BD240CTUFS-ND
Manufacturer
Manufacturer Product Number
BD240CTU
Description
TRANS PNP 100V 2A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 30 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BD240CTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 200mA, 1A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 1A, 4V
Power - Max
30 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.000In Stock
Ships from Flip Electronics