BD1396STU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.558
Unit Price: 1,18000 €
Datasheet

Similar


onsemi
In Stock: 253
Unit Price: 1,11000 €
Datasheet

Similar


onsemi
In Stock: 4.520
Unit Price: 0,91000 €
Datasheet

Direct


STMicroelectronics
In Stock: 2.718
Unit Price: 0,57000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.006
Unit Price: 0,58000 €
Datasheet

Direct


STMicroelectronics
In Stock: 8.813
Unit Price: 0,56000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1.5 A 1.25 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD1396STU

DigiKey Part Number
BD1396STU-ND
Manufacturer
Manufacturer Product Number
BD1396STU
Description
TRANS NPN 80V 1.5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1.5 A 1.25 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes