BCX70J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 15.998
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 34.923
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 173.876
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 118.958
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 7.135
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 275
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 452.452
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 65.027
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 855.013
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 24.353
Unit Price: 0,14000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 200 mA 125MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX70J

DigiKey Part Number
BCX70JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX70J
Description
TRANS NPN 45V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 200 mA 125MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
20nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
350 mW
Part Status
Obsolete
Frequency - Transition
125MHz
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (128)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16LT1Gonsemi0BC817-16LT1GOSCT-ND0,12000 €Similar
BC817-16LT3Gonsemi15.998BC817-16LT3GOSCT-ND0,12000 €Similar
BC817-25LT1Gonsemi3BC817-25LT1GOSCT-ND0,14000 €Similar
BC817-25LT3Gonsemi34.923BC817-25LT3GOSCT-ND0,14000 €Similar
BC817-40LT1Gonsemi0BC817-40LT1GOSCT-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes