Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW72LT1 | |
|---|---|
DigiKey Part Number | BCW72LT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW72LT1 |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW72LT1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW72LT1G | onsemi | 29.569 | BCW72LT1GOSCT-ND | 0,14000 € | Direct |
| BC850B,215 | Nexperia USA Inc. | 0 | 1727-4860-1-ND | 0,12000 € | Direct |
| BC850B,235 | Nexperia USA Inc. | 118 | 1727-8488-1-ND | 0,17000 € | Upgrade |
| 2PD601ARL,215 | Nexperia USA Inc. | 33.783 | 1727-4147-1-ND | 0,14000 € | Similar |
| 2PD601ARL,235 | Nexperia USA Inc. | 9.990 | 1727-2PD601ARL,235CT-ND | 0,14000 € | Similar |





