BCW31 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.109
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 1.106
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 13.556
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 49.262
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 746.831
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 23.134
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 43.905
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 6.000
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 14.909
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 26.335
Unit Price: 0,17000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.661
Unit Price: 0,63000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 14.097
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.699
Unit Price: 0,19000 €
Datasheet
Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW31

DigiKey Part Number
BCW31-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW31
Description
TRANS NPN 32V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCW31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
350 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable