Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC849CLT1 | |
|---|---|
DigiKey Part Number | BC849CLT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC849CLT1 |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC849CLT1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC849CLT1G | onsemi | 1.239 | BC849CLT1GOSCT-ND | 0,10000 € | Direct |
| BC848C-7-F | Diodes Incorporated | 543.143 | BC848C-7FDICT-ND | 0,16000 € | Direct |
| BC849C,215 | Nexperia USA Inc. | 38.398 | 1727-4858-1-ND | 0,17000 € | Direct |
| BC849C,235 | Nexperia USA Inc. | 0 | 1727-8487-1-ND | 0,12000 € | Upgrade |
| 2SD2657KT146 | Rohm Semiconductor | 2.661 | 2SD2657KT146CT-ND | 0,62000 € | Similar |








