Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

BC849AMTF | |
|---|---|
DigiKey Part Number | BC849AMTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC849AMTF |
Description | TRANS NPN 30V 0.1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC849AMTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848ALT1G | onsemi | 23.909 | BC848ALT1GOSCT-ND | 0,13000 € | Direct |
| BC848BLT1G | onsemi | 23.558 | BC848BLT1GOSCT-ND | 0,12000 € | Similar |
| BC848BLT3G | onsemi | 35.389 | BC848BLT3GOSCT-ND | 0,12000 € | Similar |
| BC849BLT1G | onsemi | 72.536 | BC849BLT1GOSCT-ND | 0,11000 € | Similar |
| BC849CLT1G | onsemi | 739 | BC849CLT1GOSCT-ND | 0,10000 € | Similar |





