Similar



BC237BRL1G | |
|---|---|
DigiKey Part Number | BC237BRL1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC237BRL1G |
Description | TRANS NPN 45V 0.1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 1 W Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BC237BRL1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC547BTA | onsemi | 11.972 | BC547BTACT-ND | 0,24000 € | Direct |
| BC547BTF | onsemi | 6.759 | BC547BTFCT-ND | 0,24000 € | Direct |
| BC547CTA | onsemi | 29.306 | BC547CTACT-ND | 0,25000 € | Similar |
| BC547CTFR | onsemi | 7.848 | BC547CTFRCT-ND | 0,24000 € | Similar |
| BC847BLT1G | onsemi | 170.891 | BC847BLT1GOSCT-ND | 0,11000 € | Similar |



