Diode 150 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAX16TR

DigiKey Part Number
BAX16TRTR-ND - Tape & Reel (TR)
BAX16TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAX16TR
Description
DIODE STANDARD 150V 200MA DO35
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BAX16TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14600 €1,46 €
1000,09120 €9,12 €
5000,06702 €33,51 €
1.0000,05917 €59,17 €
2.0000,05255 €105,10 €
5.0000,04535 €226,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03787 €378,70 €
20.0000,03439 €687,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €