BAW74 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.095
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.000
Unit Price: 0,19000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4.765
Unit Price: 0,33000 €
Datasheet
Diode Array 1 Pair Common Anode 50 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW74

DigiKey Part Number
BAW74TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW74
Description
DIODE ARRAY GP 50V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 50 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAW74 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.572 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.572In Stock
Ships from Flip Electronics