BAT54C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 493.212
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 162.392
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 1.720
Unit Price: 0,13000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 142.635
Unit Price: 0,27000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 16.647
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03948 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.917
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 26.163
Unit Price: 0,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 102.495
Unit Price: 0,29000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 44.760
Unit Price: 0,26000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 68.261
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 104.125
Unit Price: 0,10000 €
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54C

DigiKey Part Number
BAT54CFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54C
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 54.983 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

54.983In Stock
Ships from Flip Electronics