
AX5051-1-WD1 | |
|---|---|
DigiKey Part Number | AX5051-1-WD1-ND |
Manufacturer | |
Manufacturer Product Number | AX5051-1-WD1 |
Description | IC RF TXRX ISM<1GHZ 28QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 400MHz ~ 470MHz, 800MHz ~ 940MHz 28-VFQFN Exposed Pad |
Category | Sensitivity -116dBm |
Mfr | Serial Interfaces SPI |
Packaging Bulk | Voltage - Supply 2.2V ~ 3.6V |
Part Status Obsolete | Current - Receiving 17mA ~ 19mA |
DigiKey Programmable Not Verified | Current - Transmitting 45mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation ASK, FSK, MSK, O-QPSK, PSK | Package / Case 28-VFQFN Exposed Pad |
Frequency | Supplier Device Package 28-QFN (5x5) |
Data Rate (Max) 600kbps | Base Product Number |
Power - Output 16dBm |

