
ASM809REURF-T | |
|---|---|
DigiKey Part Number | ASM809REURF-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASM809REURF-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor 1 Channel SOT-23-3 |
Category | Reset Active Low |
Manufacturer onsemi | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.63V |

